TE Connectivity W28-XQ1A-4

W28 Series 4 A 32 V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W28-XQ1A-4.

IHS

Datasheet4 pages1 year ago

element14 APAC

Farnell

Master Electronics

TE Connectivity

CAD Models

Download TE Connectivity W28-XQ1A-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-10-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Carling TechnologiesCTB-B-B-05
Ctb-Series Circuit Breaker Rohs Compliant: Yes |Carling Technologies CTB-B-B-05
Carling TechnologiesCTB-B-B-04
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 4A; 125VAC/50VDC

Descriptions

Descriptions of TE Connectivity W28-XQ1A-4 provided by its distributors.

W28 Series 4 A 32 V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker
THERMAL CIRCUIT BREAKER, TRIP, BLACK, 250VAC, 4A, 1 POLE, POTTER & BRUMFIELD W28
Thermal Circuit Breaker, 1 Pole(s), 4A, 250VAC, 32VDC, Panel Mount
Supplementary Thermal Breaker Breaker 4A 1P - 3-1393250-7
Thermal circuit breaker, 1 pole, 4 A, 32 V (DC), 250 V (AC), faston plug 6.35 mm, panel mounting
Thermal Ckt Breaker, 1P, 4A/250V, Panel Rohs Compliant: Yes |Potter&brumfield Te Connectivity 3-1393250-7..
Circuit Breakers 4A PUSH TO RESET
Plugin Other industrial control products
W28-XQ1A-4=W28- Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: Black Operating Voltage: 250 VAC Thermal Series Trip Without Black | Circuit Breaker | Part Number: W28-XQ1A-4 | Internal Number: 3-1393250-7 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393250-7
  • 3-1393250-7..
  • W28-XQ1A-4.
  • W28-XQ1A-4....
  • W28XQ1A-4
  • W28XQ1A4