TE Connectivity W28-XQ1A-1

Circuit Breaker Thermal Over Current 1Pole 1A 250Vac 2Pin Rohs Compliant: No
$ 5.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W28-XQ1A-1.

IHS

Datasheet4 pages1 year ago

element14 APAC

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity W28-XQ1A-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity W28-XQ1A-1 provided by its distributors.

Circuit Breaker Thermal Over Current 1Pole 1A 250Vac 2Pin Rohs Compliant: No
Circuit Breakers, Thermal, Series Trip, Black Button Color, 250 VAC Voltage Rating AC, 32 VDC Voltage Rating DC, 1 A, 1, Potter & Brumfield W28
W28-XQ1A-1 Thermal Circuit Breaker- Push to Reset 1 AMP. Snap in mount-Visual Trip Indicator-Replaces 1A Slow Blow glass fuse and holder-UL, CSA, Ask us about other amp ratings too !
CIRCUIT BREAKER, THERMAL, 1P, 250V, 1A; Product Range:W28 Series; Current Rating:1A; No. of Poles:1 Pole; Voltage Rating VDC:32V; Voltage Rating VAC:250V; Circuit Breaker Mounting:Panel; Operating Voltage:250V 75F007
W28-XQ1A-1=W28- Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: Black Operating Voltage: 250 VAC Thermal Series Trip Without Black | Circuit Breaker | Part Number: W28-XQ1A-1 | Internal Number: 2-1393250-3 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393250-3
  • W28-XQ1A-1.
  • W28-XQ1A-1..
  • W28-XQ1A1
  • W28XQ1A-1
  • W28XQ1A1