TE Connectivity W28-XQ1A-0.50

W28 Series 0.5A 32V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker
$ 5.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W28-XQ1A-0.50.

IHS

Datasheet4 pages1 year ago

TE Connectivity

element14 APAC

Master Electronics

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity W28-XQ1A-0.50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-10-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity W28-XQ1A-0.50 provided by its distributors.

W28 Series 0.5A 32V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker
Thermal Circuit Breakers Product Highlights: Circuit Breaker W28 Series 1 Poles Actuator Style = Push to Reset Current Rating = 0.5 Amps.
CIRCUIT BREAKER, 0.5A, 32VDC, 250VAC; Product Range:-; Current Rating:500mA; No. of Poles:1 Pole; Voltage Rating V DC:32VDC; Voltage Rating VAC:250VAC; Circuit Breaker Mounting:Panel
W28-XQ1A-0.50=W28 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: Black Operating Voltage: 250 VAC Thermal Series Trip Without Black | Circuit Breaker | Part Number: W28-XQ1A-0.50 | Internal Number: 2-1393250-1 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393250-1
  • W28-XQ1A-0.50.
  • W28-XQ1A-0.50..
  • W28XQ1A0.50