TE Connectivity W23-X1A1G-20

Circuit Breaker, Thermal, Push / Pull, Panel, Series Trip, 20 A, 1 Pole, 240 VAC, 50 VDC
$ 20.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W23-X1A1G-20.

Inventory History

3 month trend:
-32.66%

CAD Models

Download TE Connectivity W23-X1A1G-20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2005-12-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Carling TechnologiesCLB-253-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 25A 250VAC/32VDC
Circuit Breaker Supplementary Protector 1Pole 15A 125VAC/250VAC/50VDC
Carling TechnologiesCLB-153-11A3N-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 15A 250VAC/32VDC
Carling TechnologiesCMB-153-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 15A 125VAC to 250VAC

Descriptions

Descriptions of TE Connectivity W23-X1A1G-20 provided by its distributors.

Circuit Breaker, Thermal, Push / Pull, Panel, Series Trip, 20 A, 1 Pole, 240 VAC, 50 VDC
Thermal circuit breaker, 1 pole, 20 A, 50 V (DC), 240 V (AC), PCB mounting
Circuit Breaker Thermal Over Current 1Pole 20A 240VAC/50VDC 2-Pin
Circuit Breakers, Thermal, Series Trip, Blk w/White Amp Rate Mark & White Trip Band Button Color, 240 VAC Voltage Rating AC, Potter & Brumfield W23-31
CIRCUIT BREAKER, THERMAL, 1P, 250V, 20A;; CIRCUIT BREAKER, THERMAL, 1P, 250V, 20A; Product Range:W23 Series; Current Rating:20A; No. of Poles:1 Pole; Voltage Rating VDC:50VDC; Voltage Rating VAC:240VAC; Circuit Breaker M
W23-X1A1G-20=W23/W31 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: Black Operating Voltage: 240 VAC Thermal Series Trip Without Black | Circuit Breaker | Part Number: W23-X1A1G-20 | Internal Number: 6-1393246-8 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393246-8
  • W23-X1A1G-20.
  • W23-X1A1G-20..
  • W23X1A1G-20
  • W23X1A1G20