TE Connectivity W23-X1A1G-2

Circuit Breaker, Thermal, Push / Pull, Panel, Series Trip, 2 A, 1 Pole, 240 VAC, 50 VDC
$ 37.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W23-X1A1G-2.

IHS

Datasheet4 pages1 year ago

element14 APAC

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+105%

CAD Models

Download TE Connectivity W23-X1A1G-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity W23-X1A1G-2 provided by its distributors.

Circuit Breaker, Thermal, Push / Pull, Panel, Series Trip, 2 A, 1 Pole, 240 VAC, 50 VDC
Circuit Breaker Thermal 2A 240 V AC 50 V DC Push-Pull Plunger Panel Mount
Circuit Breakers, Thermal, Series Trip, Blk w/White Amp Rate Mark & White Trip Band Button Color, 240 VAC Voltage Rating AC, Potter & Brumfield W23-31
Circuit Breaker, Thermal, 1P, 250V, 2A; Product Range:W23 Series; Current Rating:2A; No. Of Poles:1 Pole; Voltage Rating Vdc:50V; Voltage Rating Vac:240V; Circuit Breaker Mounting:Panel; Operating Voltage:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W23-X1A1G-2
W23-X1A1G-2=W23/W31 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: Black Operating Voltage: 240 VAC Thermal Series Trip Without Black | Circuit Breaker | Part Number: W23-X1A1G-2 | Internal Number: 6-1393246-7 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393246-7
  • W23--X1A1G-2
  • W23X1A1G-2
  • W23X1A1G2