TE Connectivity W23-X1A1G-15

Circuit Breaker, Thermal, Push / Pull, Panel, Series Trip, 15 A, 1 Pole, 240 VAC, 50 VDC
$ 22.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W23-X1A1G-15.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago

Farnell

Master Electronics

TE Connectivity

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity W23-X1A1G-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2005-12-23
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Carling TechnologiesCMB-163-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 16A 125VAC to 250VAC
Carling TechnologiesCTB-B-B-12
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 120A; 125VAC/50VD
Circuit Breaker Supplementary Protector 1Pole 12A 125VAC/250VAC/50VDC
Circuit Breaker Supplementary Protector 1Pole 15A 125VAC/250VAC/50VDC
Carling TechnologiesCLB-153-11A3N-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 15A 250VAC/32VDC
Sensata / AirpaxATR11-D-Y-63-WB-12.0A
Circuit Breaker Thermal 1Pole 12A 240VAC/32VDC

Descriptions

Descriptions of TE Connectivity W23-X1A1G-15 provided by its distributors.

Circuit Breaker, Thermal, Push / Pull, Panel, Series Trip, 15 A, 1 Pole, 240 VAC, 50 VDC
Circuit Breaker Thermal Over Current 1Pole 15A 240VAC/50VDC 2-Pin
Circuit Breaker, W2 Series, 15A, 1 Pole, 240V AC, 1kA at 120V AC/50V DC
THERMAL CIRCUIT BREAKER, 1P, 15A; Product Range:-; Current Rating:15A; No. of Poles:1 Pole; Voltage Rating V DC:50VDC; Voltage Rating VAC:250VAC; Circuit Breaker Mounting:Panel; Approval Bodies:CSA; Approval Category:UL
W23-X1A1G-15=W23/W31- Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: Black Operating Voltage: 240 VAC Thermal Series Trip Without Black | Circuit Breaker | Part Number: W23-X1A1G-15 | Internal Number: 6-1393246-6 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393246-6
  • W23-X1A1G-15*
  • W23-X1A1G-15.
  • W23-X1A1G-15..
  • W23X1A1G-15
  • W23X1A1G15