TE Connectivity W12S-P012

DEUTSCH W12S-P012 Connector Accessory, 12 Way, Green, Wedgelock, Deutsch's DT Series
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W12S-P012.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Electro Sonic

TE Connectivity

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity W12S-P012 provided by its distributors.

DEUTSCH W12S-P012 Connector Accessory, 12 Way, Green, Wedgelock, Deutsch's DT Series
Secondary Wedge Lock for Deutsch DT Series 12 Position Plug Automotive Connectors Glass Filled PBT (Polybutylene Terephthalate) Green
Wedgelock, Dt Series Receptacle, 12 Position; Tipo De Accesorio:Wedgelock; Para Usar Con:Serie Dt De Deutsch |Deutsch Te Connectivity W12S-P012
WEDGELOCK, FOR DT PLUGS, GREEN, 12WAY; Accessory Type: Wedge Lock; For Use With: 12 Way Plug; Product Range: DT Series; SVHC: No SVHC (27-Jun-2018); No. of Contacts: 12Contacts
WEDGE LOCK, 12P, PLG, GRN, SL RET, DT Primary Product Color: Green Connector & Contact Retention Accessory Type: Secondary Lock Primary Product Material: PBT Operating Temperature Range: -55 – 125 °C Operating Temperature Range: -67 – 257 °F Green Secondary Lock | Wedgelocks: Deutsch Dt | Part Number: W12S-P012 | Internal Number: W12S-P012 | Alias Number: ZPF000000000131464 | PBT | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • W 12 S-P012
  • W12SP012