TE Connectivity VERSAFIT-3/8-0-SP

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
$ 0.771
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity VERSAFIT-3/8-0-SP.

IHS

Datasheet2 pages0 years ago

Master Electronics

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-08-07
LTD Date2019-10-01

Related Parts

TE Connectivity / Raychem455001-000
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemV4-1/8-0-SP
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool
TE Connectivity / RaychemV4-3/16-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Piece
Thin-Wall multi Purpose Heat Shrink Tubing, 2.36mm Inside Diameter (As Supplied), Black, 304.80m Length
TE Connectivity / RaychemRT-3-NO.2-0-1.5IN
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Piece
TE Connectivity / RaychemRNF-100-1/8-BK-2IN
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Piece

Descriptions

Descriptions of TE Connectivity VERSAFIT-3/8-0-SP provided by its distributors.

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool
Heat Shrink Tubing & Sleeves HS-TBG .4 BK PRICED PER METER
Thin Wall Heat Shrink Tubing HS-TUBING 3/8 2:1 400' SPOOL
Heatshrink tubing, 2:1, (10.16/4.8 mm), polyolefine, cross-linked, black
Shrink Ratio:2:1; I.d. Supplied - Imperial:0.4"; I.d. Supplied - Metric:10.16Mm; Shrink Tubing / Boot Colour:black; Length - Imperial:-; Length - Metric:-; I.d. Recovered Max - Imperial:0.187"; I.d. Recovered Max - Metric:4.8Mm Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5058764004
  • VERSAFIT-3/8-0-SP.