TE Connectivity V23132E2001A200

Electromechanical Relay 12VDC 37Ohm 130A SPDT(109.2x64x40)mm Flange High Current Relay
$ 53.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity V23132E2001A200.

TE Connectivity

Datasheet7 pages11 years ago
Technical Drawing1 page12 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-32.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity V23132E2001A200 provided by its distributors.

Electromechanical Relay 12VDC 37Ohm 130A SPDT(109.2x64x40)mm Flange High Current Relay
Relay Automotive SPDT-CO 130A 12VDC 37 Ohm Flange Mount
Power/Signal Relay, Momentary, 12VDC (Coil), 3900mW (Coil), 180A (Contact), 12VDC (Contact), Panel Mount
AUTOMOTIVE RELAY, SPDT, 130A, 12V, PANEL; Coil Voltage:12VDC; Contact Current:130A; Contact Configuration:SPDT; Relay Mounting:Panel; Relay Terminals:Screw; Product Range:HCR150 Series; Contact Voltage DC Nom:12VDC; Coil RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23132-E2001-A200