TE Connectivity V23132A2001B200

Power Relay, 12V, SPST, 130A Resistor, V23132A2001B200 Disc Ven Poss Alt 82002
$ 38.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity V23132A2001B200.

JRH Electronics

Datasheet5 pages7 years ago
Datasheet5 pages1 year ago

Master Electronics

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-11.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity V23132A2001B200 provided by its distributors.

Power Relay, 12V, SPST, 130A Resistor, V23132A2001B200 Disc Ven Poss Alt 82002
RELAY, HIGH CURRENT, 130A, 12V, SPST; Coil Voltage VDC Nom:12V; Contact Current
RELAY, AUTOMOTIVE, 12VDC, 7.2 VDC, FLANGE MOUNT, SPST-NO, IP67,SCREW TERMINATION
Power Relay 12VDC SPST-NO(74.2x40x45)mm Bracket
Relay Automotive SPST-NO 130A 12VDC 37 Ohm Panel Mount
Power/Signal Relay, 1 Form A, SPST, Latched, 12VDC (Coil), 3900mW (Coil), 180A (Contact), 12VDC (Contact), DC Input, Panel Mount
RELAY, HIGH CURRENT, 150A, 12V; Coil Voltage VDC Nom:12V; Contact Current Max:150A; Contact Voltage DC Nom:12V; Coil Resistance:43.5ohm; Contact Configuration:SPNO; Relay Mounting:Bracket; External Height:45mm; External Width:63mm; External Depth:40mm; Contact Configuration:SPNO; Contact Current DC Max:150A; Contact Material:AgSnO2; Contact Type:Form A; DC Coil Power:3.3W; External Length / Height:45mm; Fixing Centres:84mm; Flammability Rating:UL94-HB; Mounting Type:Bracket; Must Actuate Voltage:7.2VDC; No. of Poles:1; Operating Frequency Max:10Hz; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Time:25ms; Power Rating:3.3W; Release Time:8ms; Series:V23132; Switched Current Max:150A; Terminal Type:M6 Screw; Weight:220g

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23132-A2001-B200