Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity V23079B1203B301

Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay
$ 3.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity V23079B1203B301.

TE Connectivity

Datasheet7 pages5 years ago
Datasheet38 pages7 years ago
Datasheet38 pages7 years ago
Datasheet38 pages7 years ago
Datasheet7 pages13 years ago
Technical Drawing1 page15 years ago

IHS

Future Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-27.26%

CAD Models

Download TE Connectivity V23079B1203B301 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity4-1393789-5
Signal Relay 12VDC 2A DPDT(14.6x9.4x9.9)mm SMD Automotive Medical
TE Connectivity1-1393788-1
Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay
TE Connectivity3-1393789-7
Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (14.6x7.2x9.5)mm THT Signal Relay
Two Sets of Conversion: 2C (DPDT-Conversion) 2A 12V DIP,7.3x14.8mm Signal Relays ROHS
Electromechanical Relay 12VDC 1.028KOhm 2A DPDT (14.8x9.2x9.2)mm SMD Signal Relay
Electromechanical Relay DPDT 2A 12VDC 960Ohm Through Hole

Descriptions

Descriptions of TE Connectivity V23079B1203B301 provided by its distributors.

Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay
Dual Coil Relay, Dual Stable Relay, Small Relay, Electromagnetic Relay, PCB Mount
AgNi+Gold plating 12V DPDT (2 Form C) DIP,7.2x14.5mm Magnetic Latching Relays ROHS
TE CONNECTIVITY / AXICOM V23079B1203B301Signal Relay, P2/V23079 Series, DPDT, 12 VDC, 2 A, Through Hole, Latching Dual Coil
RF Relay, DPDT, Latched, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage: 12VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: P2/V23079 Series; Relay Mounting: Through Hole; Coil Type: Latching Dual Coil; Re
Signal Relay Dimensions L x W x H: 14.5 x 7.2 x 9.8 mm Temperature range: -40 ... 85 °C Manufacturer Article n°: V23079B1203B301 Connection: THD Contact material: AgNi+Au Contacts: 2 Change-Over (CO) Pitch: 2.54 mm Protection rating: IP67 Relay type: Bistable, 2 Coils Series: P2 Switching current: 2 A Pcoil: 140 mW Rcoil: 1029 Ohm Switching power: 60 W / 62.5 VA Switching voltage: 220 VDC / 250 VAC Ucoil: 12 VDC
V23079B1203B301 Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 140 mW Isolation (HF Parameter): -20.7dB @ 900MHz -39dB @ 100MHz Insertion Loss (HF Parameter): -.02dB @ 100MHz -.27dB @ 900MHz Small Signal Relay & Axicom P2 Standard | 220 VDC 250 VAC 140 mW -20.7dB @ 900MHz | Part Number: V23079B1203B301 | Internal Number: 3-1393788-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393788-6
  • 313937886
  • V23079-B1203-B301
  • V23079B1203B301.