TE Connectivity TXR40AB00-2416AI

Circular Mil Spec Strain Reliefs&adapters Adptr |Raychem Te Connectivity 169309-000
$ 112.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TXR40AB00-2416AI.

CAD Models

Download TE Connectivity TXR40AB00-2416AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity TXR40AB00-2416AI provided by its distributors.

Circular Mil Spec Strain Reliefs&adapters Adptr |Raychem Te Connectivity 169309-000
Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel
Braid, Fixed, Spin and Tinel Lock Adapters
Backshells & Adapters TXR40AB00-2416AI
Electrical Connector Cylindrical
CONNECTOR BACKSHELLS ACCESSORIES;
CONN BACKSHELL ADPT SZ25 J M37
TXR40AB00-2416AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – 1 in Cable Entry Diameter: .2 – 25.4 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – 1" .2 – 25.4 mm | Connector Backshell | Part Number: TXR40AB00-2416AI | Internal Number: 169309-000 | Alias Number: 5-1191232-9 | Aluminum | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 169309-000
  • TXR40-AB00-2416AI