TE Connectivity TXR40AB00-1008AI

Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ10 CAD STR TINEL-LOCK
$ 168.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TXR40AB00-1008AI.

TE Connectivity

Datasheet2 pages3 years ago
Technical Drawing3 pages6 years ago
Technical Drawing4 pages11 years ago
Instruction Sheet56 pages12 years ago
Technical Drawing2 pages13 years ago
Technical Drawing3 pages13 years ago

JRH Electronics

Newark

Electro Sonic

ShanghaiCT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity TXR40AB00-1008AI provided by its distributors.

Circular MIL Spec Strain Reliefs & Adapters ADPTR RING SZ10 CAD STR TINEL-LOCK
CIR BACKSHELL/ADPT, STR, SHELL SZ 11, ALUM; Series:Tinel Lock, Code 40; For Use With:MIL-C-38999, Series III & IV Class C,F,K,W & D38999/20/24/26/40/46/47 Circular Connectors; Connector Shell Size:11; Cable Diameter Max:12.7mm
Connector Shell Size:11; Cable Diameter Max:12.7Mm; Strain Relief Material:Aluminum Alloy; Product Range:Tinel Lock Code 40 Series; Accessory Type:Tinel Lock Adapter; Body Material:Aluminum Alloy; Connector Type:Circular Industrial Rohs Compliant: No |Raychem Te Connectivity TXR40AB00-1008AI.
TXR40AB00-1008AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .5 in Cable Entry Diameter: .2 – 12.7 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .5" .2 – 12.7 mm | Connector Backshell | Part Number: TXR40AB00-1008AI | Internal Number: 515403-000 | Alias Number: 1194048-3 | Aluminum | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 515403-000
  • TXR40AB00-1008AI.