TE Connectivity TRAB24003P

Omnidirectional Antenna, Phantom, 2400-2500 MHzMHZ | Laird External Antennas TRAB24003P
$ 48.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TRAB24003P.

TE Connectivity

Datasheet4 pages2 years ago
Technical Drawing1 page9 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1099%

Supply Chain

Introduction Date2025-05-21
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity TRAB24003P provided by its distributors.

Omnidirectional Antenna, Phantom, 2400-2500 MHzMHZ | Laird External Antennas TRAB24003P
2.4GHz GSM, Wi-Fi Dome RF Antenna 2.4GHz ~ 2.5GHz 3dBi N Type Female Panel Mount
Phantom Antenna with Permanent Mount 2.4 to 2.5GHz 5 dBi Gain Black Finish Bulk
Omni, ph,2400-2500Mhz; Antenna Type:Dome; Frequency Min:2.4Ghz; Frequency Max:2.5Ghz; Antenna Mounting:Tad/Nmo; Gain:3Db; Vswr:2.1; Input Power:100W; Input Impedance:50Ohm; Antenna Polarisation:Vertical; Product Range:Phantom Rohs Compliant: Yes |Laird External Antennas TRAB24003P

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty