TE Connectivity TLR3A10KR0025FTDG

Res Current Sense Metal Strip 2512 0.0025 Ohm 1% 1W ±150ppm/°C Molded Emboss T/R
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TLR3A10KR0025FTDG.

element14 APAC

Datasheet4 pages1 year ago
Datasheet3 pages14 years ago

IHS

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+4.21%

CAD Models

Download TE Connectivity TLR3A10KR0025FTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityTLR3A20KR0025FTDG
Fixed Resistor, Metal Strip, 2W, 0.0025ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512
PanasonicERJ-M1WTF2M5U
SMD Current Sense Resistor, 2.5 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate

Descriptions

Descriptions of TE Connectivity TLR3A10KR0025FTDG provided by its distributors.

Res Current Sense Metal Strip 2512 0.0025 Ohm 1% 1W ±150ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Strip, 1W, 0.0025ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512
.0025 Ω, Metal Strip, Current Sensing Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 1 W, CGS TLR
TLR 2512 1.0W R0025 1% 150PPM 2K RL Resistance Value: .0025 Ω Element Type: Metal Strip Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.0025 Ω Metal Strip Current Sensing Resistor 1 % | Metal Chip Resistor: Current Sense | Part Number: TLR3A10KR0025FTDG | Internal Number: 3-1879378-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879378-1
  • TLR3A10KR0025FTDG.