Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity THS75150RJ

Fixed Resistor, Wire Wound, 75W, 150ohm, 1400V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 10.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS75150RJ.

Farnell

Datasheet6 pages12 years ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity THS75150RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivityTHS10150RJ
Res Wirewound 150 Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA25150RJ
Fixed Resistor, Wire Wound, 25W, 150ohm, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP4-1879075-0
Res Wirewound 150 Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
OhmiteD12K150E
Adjustable Tap Power Resistors 12watts 150OHMS ADJ 10% Tubular Ceramic
OhmiteD25K150E
Res Wirewound 150 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K150
Potentiometer, Wire Wound, 25W, 150ohm, 625V, 10% +/-Tol, 260ppm/Cel
TE ConnectivityTHS75150RJ
Fixed Resistor, Wire Wound, 75W, 150ohm, 1400V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA5150RJ
Fixed Resistor, Wire Wound, 10W, 150ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Ohmite20J150E
Fixed Resistor, Wire Wound, 10W, 150ohm, 720V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 150ohm, 27.386V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite25J150E
Fixed Resistor, Wire Wound, 5W, 150ohm, 330V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity THS75150RJ provided by its distributors.

Fixed Resistor, Wire Wound, 75W, 150ohm, 1400V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Res Wirewound 150 Ohm 5% 75W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Resistor, Al Clad, 75W, 150R, 5%; |Cgs Te Connectivity THS75150RJ
ALUMINIUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR,150OHM +/-5% 40W
150Ω ±5% ±30ppm/℃ Plugins Flange mounting 49mm*47.5mm*26mm
Wirewound Resistors - Chassis Mount THS75 150R 5%
1-1879363-2, TE CONNECTIVITY/AMP BRAND
RESISTOR, AL CLAD, 75W, 150R, 5%; Resistance:150ohm; Product Range:THS Series; Power Rating:75W; Resistance Tolerance:± 5%; Resistor Terminals:Solder Lug; Voltage Rating:1.4kV; Resistor Element Material:Wirewound; Temper
THS75 150R 5% Resistance Value: 150 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 150 Ω Wire Wound 5 % Power Resistor | Part Number: THS75150RJ | Internal Number: 1-1879363-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879363-2