Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity THS508R2J

Fixed Resistor, Wire Wound, 50W, 8.2ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS508R2J.

IHS

Datasheet3 pages18 years ago
Datasheet4 pages2 years ago

Sager Electronics

Electro Sonic

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+6.17%

CAD Models

Download TE Connectivity THS508R2J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityHSA258R2J
Fixed Resistor, Wire Wound, 25W, 8.2ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS258R2J
Res Wirewound 8.2 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityHSA508R2J
Through Hole Resistor, HSA50 Series, 8.2 ohm, 50 W, 5%, 1.25 kV
TE ConnectivityHSA507R5J
Fixed Resistor, Wire Wound, 50W, 7.5ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP6-1625971-6
Res Wirewound 7.5 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP1-1676814-4
Fixed Resistor, Wire Wound, 10W, 8.25ohm, 150V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS508R2J
Fixed Resistor, Wire Wound, 50W, 8.2ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA508R2J
Through Hole Resistor, HSA50 Series, 8.2 ohm, 50 W, 5%, 1.25 kV
Ohmite805F7R5
Wirewound Resistors - Chassis Mount 5W 7.5 OHMS METAL-MITE 1%
Ohmite805F7R5E
Res Wirewound 7.5 Ohm 1% 5W ±50ppm/C Aluminum Housed AXL Chassis Mount
Res Wirewound 8 Ohm 1% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount Card Pack

Descriptions

Descriptions of TE Connectivity THS508R2J provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 8.2ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 8.2 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 8.2OHM +/-5% 50W
8.2Ω ±5% ±50ppm/℃ Plugins Flange mounting 51mm*30mm*17mm
Wirewound Resistors - Chassis Mount THS50 8R2 5%
Wirewound Resistors 8.2 Ohms 50W 50PPM
TE Connectivity THS508R2J 底盘安装电阻器
2-1879071-4, TE CONNECTIVITY/AMP BRAND
THS50 8R2 5% Resistance Value: 8.2 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 8.2 Ω Wire Wound 5 % Power Resistor | Part Number: THS508R2J | Internal Number: 2-1879071-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879071-4