TE Connectivity HSA5050RJ

Res Wirewound 50 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
$ 4.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA5050RJ.

TE Connectivity

Technical Drawing1 page10 years ago
Datasheet8 pages15 years ago
Technical Drawing1 page18 years ago

Newark

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-6.32%

CAD Models

Download TE Connectivity HSA5050RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA5047RJ
Fixed Resistor, Wire Wound, 50W, 47ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA2547RJ
Res Wirewound 47 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA547RJ
Fixed Resistor, Wire Wound, 10W, 47ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS5047RJ
Res Wirewound 47 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA5047RJ
Fixed Resistor, Wire Wound, 50W, 47ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA2547RJ
Res Wirewound 47 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Ohmite805F50R
Fixed Resistor, Wire Wound, 5W, 50ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 65
Ohmite825F50R
Fixed Resistor, Wire Wound, 25W, 50ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite825F50RE
Res Wirewound 50 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite810F50RE
Res Wirewound 50 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA5050RJ provided by its distributors.

Res Wirewound 50 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
RES, WIREWOUND, 50R, 50W, SOLDER; Resistance: 50ohm; Product Range: HS Series; Power Rating: 50W; Resistance Tolerance: ± 5%; Voltage Rating: 1.25kV; Resistor Element Type: Wirewound; Temperature Coefficient:
HSA50 50R 5% Resistance Value: 50 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 50 Ω Wire Wound 5 % Power Resistor | Part Number: HSA5050RJ | Internal Number: 2-1630186-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1630186-3