TE Connectivity THS15500RJ

Fixed Resistor, Wire Wound, 15W, 500ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 2.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS15500RJ.

element14 APAC

Datasheet6 pages12 years ago

Farnell

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-26.23%

CAD Models

Download TE Connectivity THS15500RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA10470RJ
Fixed Resistor, Wire Wound, 16W, 470ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS10500RJ
Res Wirewound 500 Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS15470RJ
Res, 470R, 15W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 3-1879074-5
TE ConnectivityTHS50500RJ
Fixed Resistor, Wire Wound, 50W, 500ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS10470RJ
Res Wirewound 470 Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA25470RJ
Fixed Resistor, Wire Wound, 25W, 470ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS15500RJ
Fixed Resistor, Wire Wound, 15W, 500ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA10470RJ
Fixed Resistor, Wire Wound, 16W, 470ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
500Ω 11W ±20ppm/℃ Through hole mounting 47.63mm(Length)*47.5mm(width)
OhmiteB12J500E
Fixed Resistor, Wire Wound, 12W, 500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB12J500
Fixed Resistor, Wire Wound, 12W, 500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity THS15500RJ provided by its distributors.

Fixed Resistor, Wire Wound, 15W, 500ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Res Wirewound 500 Ohm 5% 15W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Through Hole Wirewound Resistor, Ths Ser; |Cgs Te Connectivity THS15500RJ
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 500OHM +/-5% 8W
TE CONNECTIVITY / CGS THS15500RJ RESISTOR, AL CLAD, 15W 500R 5%
500Ω ±5% ±30ppm/℃ Plugins Flange mounting 21mm*21mm*11mm
Wirewound Resistors - Chassis Mount THS15 500R 5%
TE Connectivity THS15500RJ シャーシ取り付け抵抗器
3-1879074-6, TE CONNECTIVITY/AMP BRAND
Resistor, WIREWOUND, 500R, 15W, SOLDER; Resistance:500ohm; Product Range:THS Series; Power Rating:15W; Resistance Tolerance:± 5%; Voltage Rating:265V; Resistor Technology:Wirewound; Temperature Coefficient 18R0466
THS15 500R 5% Resistance Value: 500 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Through-Hole Resistor | 500 Ω Wire Wound 5 % Power Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879074-6