Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite B12J500E

Fixed Resistor, Wire Wound, 12W, 500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 6.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J500E.

IHS

Datasheet2 pages9 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Inventory History

3 month trend:
+44.36%

CAD Models

Download Ohmite B12J500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.65
$ 4.926
Stock
4,877
646
Authorized Distributors
6
4
Resistance
500 Ω
500 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Ceramic, Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

OhmiteB12J500
Fixed Resistor, Wire Wound, 12W, 500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB12J450
Fixed Resistor, Wire Wound, 12W, 450ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB8J500E
Fixed Resistor, Wire Wound, 8W, 500ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 500ohm, 50V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE6470RJ
Fixed Resistor, Wire Wound, 7W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE15470RJ
Fixed Resistor, Wire Wound, 17W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B12J500E provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 500 OHMS, PWR-RTG12 W, TOL 5%, AXIAL, VITREOUS ENAMEL
500Ω ±5% 12W ±260ppm/℃ Plugins,D7.9XL44.4MM Through hole mounting 44.45mm(Length)
Res Wirewound 500 Ohm 5% 12W ±260ppm/C Vitreous Enamel AXL
WIREWOUND RESISTOR, 500 OHM, 12W, 5%; Resistance:500ohm; Product Range:B12 Series; Power Rating:12W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:625V; Resistor Element 64K3737

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV