TE Connectivity THS15470RJ

Res, 470R, 15W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 3-1879074-5
$ 2.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS15470RJ.

Farnell

Datasheet3 pages18 years ago
Datasheet2 pages20 years ago

IHS

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-12.80%

CAD Models

Download TE Connectivity THS15470RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityHSA10470RJ
Fixed Resistor, Wire Wound, 16W, 470ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA25470RJ
Fixed Resistor, Wire Wound, 25W, 470ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS50470RJ
Res Wirewound 470 Ohm 5% 50W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS10470RJ
Res Wirewound 470 Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS25470RJ
Res Wirewound 470 Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS15500RJ
Fixed Resistor, Wire Wound, 15W, 500ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA25470RJ
Fixed Resistor, Wire Wound, 25W, 470ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS50470RJ
Res Wirewound 470 Ohm 5% 50W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS10500RJ
Res Wirewound 500 Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 25W, 470ohm, 108.3974V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite825F500
Fixed Resistor, Wire Wound, 25W, 500ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity THS15470RJ provided by its distributors.

Res, 470R, 15W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 3-1879074-5
Fixed Resistor, Wire Wound, 15W, 470ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 470OHM +/-5% 15W
TE CONNECTIVITY / CGS THS15470RJ RESISTOR, AL CLAD, 15W 470R 5%
470Ω ±5% ±30ppm/℃ Plugins Flange mounting 21mm*21mm*11mm
Wirewound Resistors - Chassis Mount THS15 470R 5%
3-1879074-5, TE Connectivity / AMP Brand
THS15 470R 5% Resistance Value: 470 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Through-Hole Resistor | 470 Ω Wire Wound 5 % Power Resistor | TE Connectivity |
RESISTOR, AL CLAD, 15W 470R 5%; Resistance: 470ohm; Product Range: THS Series; Power Rating: 15W; Resistance Tolerance: ± 5%; Resistor Terminals: Solder Lug; Voltage Rating: 265V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 30ppm/°C; Body Length: 21mm; External Length / Height: 11mm; External Width: 21mm; Fixing Hole Diameter: 2.4mm; Full Power Rating Temperature: 25°C; Insulation Resistance: 10000Mohm; Lead Length: 7mm; Length: 36.5mm; No. of Pins: 2Pins; Operating Temperature Max: 190°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +190°C; Resistor Case Style: Axial Leaded; Resistor Mounting: Through Hole; Temperature Coeff. +: 30ppm/°C; Temperature Coeff. -: 30ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 265V; Voltage Rating VAC: 265V; Working Voltage: 265V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879074-5
  • THS15470RJ.