Descriptions of TE Connectivity THS10R47J provided by its distributors.
Fixed Resistor, Wire Wound, 10W, 0.47ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 0.47 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
ALUMINIUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR,470MOHM +/-5% 5.5W
Resistor, Al Clad, 10W R47 5%; |Cgs Te Connectivity THS10R47J
±5% ±50ppm/℃ 470mΩ 10W base mount 30mm(Length)*9mm(height)
Wirewound Resistors - Chassis Mount THS10 R47 5%
1879073-8, TE CONNECTIVITY/AMP BRAND
THS10 R47 5% Resistance Value: .47 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.47 Ω Wire Wound 5 % Power Resistor | Through-Hole Resistor | TE Connectivity |
RESISTOR, AL CLAD, 10W R47 5%; Power Rating:5.5W; Resistance:0.47ohm; Tolerance, Resistance:± 5%; Series:THS10; Operating Temperature Range:-25°C to +165°C; Resistor Element Type:Wirewound Aluminium Clad; Voltage, Rating:160V dc; Temperature Coefficient:± 50ppm/°C; Case Style:Axial; External Length / Height:9mm; Temp, Coeff, +:50ppm/°C; Temp, Coeff, -:50ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, DC:160V; Body Length:17mm; Lead Length:7mm; Power Rating, with Heatsink:10W; Resistance, Insulation:10000Mohm; Temp, Op. Max:165°C; Temp, Op. Min:-25°C; Temperature, Full Power Rating:25°C; Voltage Rating, AC:160V; Width, External:17mm; Dielectric Strength, VAC:1400V; Fixing Hole Diameter:2.4mm; Length:30mm; Voltage, Working:160V