TE Connectivity THS10R50J

Res Wirewound 0.5 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS10R50J.

TE Connectivity

Datasheet6 pages12 years ago
Datasheet8 pages15 years ago

Master Electronics

Sager Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+27.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityTHS10R47J
Fixed Resistor, Wire Wound, 10W, 0.47ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS15R50J
Res Wirewound 0.5 Ohm 5% 15W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA25R50J
Res Wirewound 0.5 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityTHS50R50J
Fixed Resistor, Wire Wound, 50W, 0.5ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS25R50J
Fixed Resistor, Wire Wound, 25W, 0.5ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS25R50J
Fixed Resistor, Wire Wound, 25W, 0.5ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity THS10R50J provided by its distributors.

Res Wirewound 0.5 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
THS10 R50 5% Resistance Value: .5 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.5 Ω Wire Wound 5 % Power Resistor | Through-Hole Resistor | TE Connectivity |
Aluminum Housed Power Wirewound Resistors; Resistance:0.5ohm; Resistance Tolerance:± 5%; Power Rating:10W; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound; Resistor Case Style:Axial Leaded; No. of Pins:2 ;RoHS Compliant: Yes
RESISTOR, AL CLAD, 10W R50 5%; Resistance:0.5ohm; Resistance Tolerance:± 5%; Power Rating:5.5W; Voltage Rating:160V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound; Resistor Terminals:Axial Leaded; Body Length:17mm; Dielectric Strength VAC:1400V; External Length / Height:9mm; External Width:17mm; Fixing Hole Diameter:2.4mm; Full Power Rating Temperature:25°C; Insulation Resistance:10000Mohm; Lead Length:7mm; Length:30mm; No. of Pins:2; Operating Temperature Max:165°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +165°C; Package / Case:Axial; Power Rating with Heatsink:10W; Series:THS10; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:160V; Voltage Rating VDC:160V; Working Voltage:160V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879073-9