TE Connectivity HSA5R47J

Res Wirewound 470m Ohm 5% 10W ±30ppm/°C Aluminum Housed Solder Lug Flange Mount Tray
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA5R47J.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Farnell

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+228%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityTHS10R47J
Fixed Resistor, Wire Wound, 10W, 0.47ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS10R50J
Res Wirewound 0.5 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP7-1625966-5
Res Wirewound 0.47 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA5R47J
Res Wirewound 470m Ohm 5% 10W ±30ppm/°C Aluminum Housed Solder Lug Flange Mount Tray
TE ConnectivityTHS15R47J
Fixed Resistor, Wire Wound, 15W, 0.47ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS10R50J
Res Wirewound 0.5 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity HSA5R47J provided by its distributors.

Res Wirewound 470m Ohm 5% 10W ±30ppm/°C Aluminum Housed Solder Lug Flange Mount Tray
Res, 0R47, 10W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 6-1625963-3
Fixed Resistor, Wire Wound, 10W, 0.47ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 470MOHM +/-5% 10W
TE Connectivity HSA05 Series Aluminium Housed Solder Lug Wire Wound Panel Mount Resistor, 470m 5% 10W
±5% ±50ppm/°C 470mΩ 10W Flange Mount 30mm(L) × 9mm(H)
Wirewound Resistors - Chassis Mount HSA5 R47 5%
Aluminium housed resistor 10W 0R47 5%
RS APAC
WIREWOUND RESISTORS-CHASSIS MOUN
HSA5 R47 5% Resistance Value: .47 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.47 Ω Wire Wound 5 % Power Resistor | Power Resistors: Aluminum Housed & Hsa | Part Number: HSA5R47J | Internal Number: 6-1625963-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1625963-3