TE Connectivity THS15R47J

Fixed Resistor, Wire Wound, 15W, 0.47ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS15R47J.

Electro Sonic

Datasheet6 pages12 years ago
Datasheet16 pages19 years ago
Datasheet40 pages15 years ago
Datasheet3 pages18 years ago

Master Electronics

TE Connectivity

Sager Electronics

Farnell

Inventory History

3 month trend:
+71.17%

CAD Models

Download TE Connectivity THS15R47J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP7-1625966-5
Res Wirewound 0.47 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS10R47J
Fixed Resistor, Wire Wound, 10W, 0.47ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA5R47J
Res Wirewound 470m Ohm 5% 10W ±30ppm/°C Aluminum Housed Solder Lug Flange Mount Tray
TE ConnectivityHSA25R47J
Fixed Resistor, Wire Wound, 25W, 0.47ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS25R50J
Fixed Resistor, Wire Wound, 25W, 0.5ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite825FR50
Res Wirewound 0.5 Ohm 1% 25W ±90ppm/C Aluminum Housed AXL Chassis Mount
Ohmite850FR50
Fixed Resistor, Wire Wound, 50W, 0.5ohm, 1170V, 1% +/-Tol, 90ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity THS15R47J provided by its distributors.

Fixed Resistor, Wire Wound, 15W, 0.47ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 0.47 Ohm 5% 15W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 470MOHM +/-5% 8W
±5% ±50ppm/℃ 470mΩ 15W base mount 36.5mm(Length)*11mm(height)
Resistor, Al Clad, 15W R47 5%; |Cgs Te Connectivity THS15R47J
Wirewound Resistors - Chassis Mount THS15 R47 5%
Aluminium Housed Resistors (Silver colour)
1879074-5, TE CONNECTIVITY/AMP BRAND
THS15 R47 5% Resistance Value: .47 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.47 Ω Wire Wound 5 % Power Resistor | Through-Hole Resistor | TE Connectivity |
RESISTOR, AL CLAD, 15W R47 5%; Power Rating:8W; Resistance:0.47ohm; Tolerance, Resistance:± 5%; Series:THS15; Operating Temperature Range:-25°C to +190°C; Resistor Element Type:Wirewound Aluminium Clad; Voltage, Rating:265V dc; Temperature Coefficient:± 50ppm/°C; Case Style:Axial; External Length / Height:11mm; Temp, Coeff, +:50ppm/°C; Temp, Coeff, -:50ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, DC:265V; Body Length:21mm; Lead Length:7mm; Power Rating, with Heatsink:15W; Resistance, Insulation:10000Mohm; Temp, Op. Max:190°C; Temp, Op. Min:-25°C; Temperature, Full Power Rating:25°C; Voltage Rating, AC:265V; Width, External:21mm; Dielectric Strength, VAC:1400V; Fixing Hole Diameter:2.4mm; Length:36.5mm; Voltage, Working:265V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879074-5