TE Connectivity THS106K8J

Fixed Resistor, Wire Wound, 10W, 6800ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS106K8J.

Electro Sonic

Datasheet6 pages12 years ago
Datasheet16 pages19 years ago
Datasheet40 pages15 years ago

Master Electronics

Sager Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-3.33%

CAD Models

Download TE Connectivity THS106K8J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityTHS256K8J
Fixed Resistor, Wire Wound, 25W, 6800ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS156K8J
Res Wirewound 6.8K Ohm 5% 15W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP9-1625971-4
Res Wirewound 6.8K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP8-1625966-9
Fixed Resistor, Wire Wound, 16W, 6800ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 10W, 6800ohm, 260.768V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J6K8E
Fixed Resistor, Wire Wound, 10W, 6800ohm, 720V, 5% +/-Tol, Through Hole Mount
TE ConnectivityTHS106K8J
Fixed Resistor, Wire Wound, 10W, 6800ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivitySBCHE116K8J
Fixed Resistor, Wire Wound, 11W, 6800ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE116K8J
Fixed Resistor, Wire Wound, 11W, 6800ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Ohmite20J7K0E
Fixed Resistor, Wire Wound, 10W, 7000ohm, 720V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity THS106K8J provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 6800ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Res Wirewound 6.8K Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
ALUMINIUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR,6.8KOHM +/-5% 5.5W
Resistor, Al Clad, 10W 6K8 5%; |Cgs Te Connectivity THS106K8J
6.8kΩ ±5% ±30ppm/°C TH, Flange Mount 17mm × 17mm × 9mm
Wirewound Resistors - Chassis Mount THS10 6K8 5%
4-1879073-9, TE CONNECTIVITY/AMP BRAND
THS10 6K8 5% Resistance Value: 6.8K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistor: Aluminum Housed & 75 Watt | 6.8K Ω Wire Wound 5 % Power Resistor | Part Number: THS106K8J | Internal Number: 4-1879073-9 | TE Connectivity | CGS
RESISTOR, AL CLAD, 10W 6K8 5%; Resistance:6.8kohm; Resistance Tolerance:± 5%; Power Rating:5.5W; Voltage Rating:160V; Series:THS10; Temperature Coefficient:± 30ppm/°C; Resistor Element Material:Wirewound; No. of Pins:2; Body Length:17mm; Dielectric Strength VAC:1400V; External Length / Height:9mm; External Width:17mm; Fixing Hole Diameter:2.4mm; Full Power Rating Temperature:25°C; Insulation Resistance:10000Mohm; Lead Length:7mm; Length:30mm; Operating Temperature Max:165°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +165°C; Package / Case:Axial; Power Rating with Heatsink:10W; Temperature Coeff. +:30ppm/°C; Temperature Coeff. -:30ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:160V; Voltage Rating VDC:160V; Working Voltage:160V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879073-9