Ohmite 20J7K0E

Fixed Resistor, Wire Wound, 10W, 7000ohm, 720V, 5% +/-Tol, Through Hole Mount
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J7K0E.

Farnell

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

DigiKey

Inventory History

3 month trend:
-15.87%

CAD Models

Download Ohmite 20J7K0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.66
$ 1.238
Stock
1,255
65
Authorized Distributors
6
3
Resistance
7 kΩ
7 kΩ
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ohmite20J7K0
Fixed Resistor, Wire Wound, 10W, 7000ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J7K5E
Fixed Resistor, Wire Wound, 10W, 7500ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite20J6K8E
Fixed Resistor, Wire Wound, 10W, 6800ohm, 720V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 6800ohm, 260.768V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 7500ohm, 273.861V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivityEP9WS6K8J
Fixed Resistor, Wire Wound, 9W, 6800ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J7K0E provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 7000ohm, 720V, 5% +/-Tol, Through Hole Mount
Res Wirewound 7K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
10W 7K0 OHMS VITREOUS 5% | Ohmite 20J7K0E
7K¦¸ ¡À5% 10W ¡À30ppm/¡æ 47.2mm

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV