TE Connectivity THS156K8J

Res Wirewound 6.8K Ohm 5% 15W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS156K8J.

Master Electronics

Datasheet6 pages12 years ago
Datasheet3 pages18 years ago
Datasheet40 pages15 years ago
Datasheet16 pages19 years ago

JRH Electronics

Electro Sonic

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-5.76%

CAD Models

Download TE Connectivity THS156K8J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP8-1625966-9
Fixed Resistor, Wire Wound, 16W, 6800ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP9-1625971-4
Res Wirewound 6.8K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS106K8J
Fixed Resistor, Wire Wound, 10W, 6800ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS256K8J
Fixed Resistor, Wire Wound, 25W, 6800ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP9-1625971-4
Res Wirewound 6.8K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity THS156K8J provided by its distributors.

Res Wirewound 6.8K Ohm 5% 15W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 15W, 6800ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Wirewound Resistors-Chassis Mount Ths15; |Te Connectivity Amp 4-1879074-3
ALUMINIUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR,6.8KOHM +/-5% 8W
6.8KΩ ±5% ±30ppm/℃ Plugins Flange mounting 21mm*21mm*11mm
Aluminium Housed Resistors (Silver colour)
6.8K Ω, Wire Wound, Power Resistor Resistor, 36.5 x 21 x 11 mm, 2 Termination, Loose Piece - Tray, 5 %, Resistance Class 1kΩ – 1MΩ, 15 W, CGS THS
THS15 6K8 5% Resistance Value: 6.8K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistor: Aluminum Housed & 75 Watt | 6.8K Ω Wire Wound 5 % Power Resistor | Part Number: THS156K8J | Internal Number: 4-1879074-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879074-3