Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TE2500B470RJ

Res Wirewound 470 Ohm 5% 2500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose

$ 166.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE2500B470RJ.

Master Electronics

Datasheet5 pages8 years ago
Datasheet6 pages12 years ago
Datasheet40 pages15 years ago
Datasheet16 pages19 years ago
Datasheet40 pages15 years ago

Newark

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.58%

CAD Models

Download TE Connectivity TE2500B470RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityTE2000B470RJ
Res Wirewound 470 Ohm 5% 2000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE500B470RJ
Res Wirewound 470 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE1000B470RJ
Fixed Resistor, Wire Wound, 1000W, 470ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE200B470RJ
Fixed Resistor, Wire Wound, 200W, 470ohm, 306.5942V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE750B470RJ
Res Wirewound 470 Ohm 5% 750W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE1200B470RJ
Res Wirewound 470 Ohm 5% 1200W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE2000B470RJ
Res Wirewound 470 Ohm 5% 2000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteL12J470E
Res Wirewound 470 Ohm 5% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Res Wirewound 470 Ohm 5% 160W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL12J470
Res Wirewound 470 Ohm 5% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of TE Connectivity TE2500B470RJ provided by its distributors.

Res Wirewound 470 Ohm 5% 2500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Wire Wound, 2500W, 470ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount TE 2500W 470R 5% Bracket
Resistor, 2500W, 470R, 5%; |Cgs Te Connectivity TE2500B470RJ
TE SERIES SOLDER LUG PANEL MOUNT RESISTOR, 470OHMS +/-5% 2500W
3-1879457-3, TE Connectivity / AMP Brand
±5% ±440ppm/℃ 470Ω 2.5W base mount
TE COMPONENT (REF 3-1879457-3)
TE 2500W 470R 5% Bracket Resistance Value: 470 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 470 Ω Wire Wound 5 % Power Resistor | Part Number: TE2500B470RJ | Internal Number: 3-1879457-3 | TE Connectivity | CGS
RESISTOR, 2500W, 470R, 5%; Resistance:470ohm; Resistance Tolerance:± 5%; Power Rating:2.5kW; Temperature Coefficient:± 440ppm/°C; Resistor Element Material:Wirewound; Resistor Terminals:Solder Lug; Resistor Mounting:Panel; Body Diameter:60mm; Body Length:600mm; External Depth:60mm; External Length / Height:119mm; External Width:650mm; No. of Pins:2; Operating Temperature Range:-25°C to +225°C; Package / Case:Flat Bolt-Down; Series:TE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879457-3