Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TE750B470RJ

Res Wirewound 470 Ohm 5% 750W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
$ 62.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE750B470RJ.

IHS

Datasheet4 pages2 years ago

Electro Sonic

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity TE750B470RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityTE500B470RJ
Res Wirewound 470 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE200B470RJ
Fixed Resistor, Wire Wound, 200W, 470ohm, 306.5942V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1879446-3
Fixed Resistor, Wire Wound, 150W, 470ohm, 265.5184V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE1000B470RJ
Fixed Resistor, Wire Wound, 1000W, 470ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE1200B470RJ
Res Wirewound 470 Ohm 5% 1200W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP3-1879446-3
Fixed Resistor, Wire Wound, 150W, 470ohm, 265.5184V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1879444-3
Res Wirewound 470 Ohm 5% 100W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Wire Wound, 10W, 470ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityTE1200B470RJ
Res Wirewound 470 Ohm 5% 1200W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteTWM3J470E
Fixed Resistor, Metal Oxide Film, 3W, 470ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
PanasonicERG-1FJS471E
Axial Radial Formed FIXED RESISTOR ERG 0.110Diax0.354L 2.80mmx9.00mm 1W 470Ohm ±350ppm/C

Descriptions

Descriptions of TE Connectivity TE750B470RJ provided by its distributors.

Res Wirewound 470 Ohm 5% 750W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Wire Wound, 750W, 470ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount TE 750W 470R 5% Bracket
Te 750W 470R 5% Bracket; |Te Connectivity Amp 3-1879452-3
TE SERIES SOLDER LUG PANEL MOUNT RESISTOR, 470OHMS +/-5% 750W
AGASTAT Wirewound Res.-Chassis Mt. TE 750W 470R 5%
470Ω ±5% 750W ±440ppm/℃ Through hole mounting
Wirewound Resistors 470 Ohms 750W 440PPM
TE 750W 470R 5% Bracket Resistance Value: 470 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 470 Ω Wire Wound 5 % Power Resistor | Part Number: TE750B470RJ | Internal Number: 3-1879452-3 | TE Connectivity | CGS
RESISTOR, 750W, 470R, 5%; Resistance:470ohm; Resistance Tolerance:± 5%; Power Rating:750W; Temperature Coefficient:± 440ppm/°C; Resistor Element Material:Wirewound; Resistor Terminals:Solder Lug; Resistor Mounting:Panel; Body Diameter:50mm; Body Length:316mm; External Depth:50mm; External Length / Height:101mm; External Width:360mm; No. of Pins:2; Operating Temperature Range:-25°C to +225°C; Package / Case:Flat Bolt-Down; Series:TE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879452-3