Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TE200B470RJ

Fixed Resistor, Wire Wound, 200W, 470ohm, 306.5942V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 29.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE200B470RJ.

IHS

Datasheet4 pages2 years ago

Newark

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-18.90%

CAD Models

Download TE Connectivity TE200B470RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP3-1879446-3
Fixed Resistor, Wire Wound, 150W, 470ohm, 265.5184V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE500B470RJ
Res Wirewound 470 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Wire Wound, 10W, 470ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
OhmiteTWM3J470E
Fixed Resistor, Metal Oxide Film, 3W, 470ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
PanasonicERG-1FJS471E
Axial Radial Formed FIXED RESISTOR ERG 0.110Diax0.354L 2.80mmx9.00mm 1W 470Ohm ±350ppm/C
OhmiteL225J500E
Res Wirewound 500 Ohm 5% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
TE ConnectivitySQMR5470RJ
Fixed Resistor, Metal Oxide Film, 5W, 470ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMR7470RJ
Fixed Resistor, Metal Oxide Film, 7W, 470ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879446-3
Fixed Resistor, Wire Wound, 150W, 470ohm, 265.5184V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1879444-3
Res Wirewound 470 Ohm 5% 100W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteTWM5J470E
Fixed Resistor, Metal Oxide Film, 5W, 470ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity TE200B470RJ provided by its distributors.

Fixed Resistor, Wire Wound, 200W, 470ohm, 306.5942V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Chassis Mount Resistors, Power Resistor, 239 x 40 x 81 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS TE
RES, WIREWOUND, 470R, 200W, SOLDER; Resistance:470ohm; Product Range:TE Series; Power Rating:200W; Resistance Tolerance:± 5%; Voltage Rating:-; Resistor Element Type:Wirewound; Temperature Coefficient:±
TE 200W 470R 5% Bracket Resistance Value: 470 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 470 Ω Wire Wound 5 % Power Resistor | Part Number: TE200B470RJ | Internal Number: 3-1879447-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879447-3