Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TE1200B470RJ

Res Wirewound 470 Ohm 5% 1200W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
$ 100.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE1200B470RJ.

TE Connectivity

Datasheet5 pages8 years ago
Datasheet16 pages19 years ago
Datasheet3 pages15 years ago
Datasheet8 pages15 years ago

JRH Electronics

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+6.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityTE1000B470RJ
Fixed Resistor, Wire Wound, 1000W, 470ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE500B470RJ
Res Wirewound 470 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE200B470RJ
Fixed Resistor, Wire Wound, 200W, 470ohm, 306.5942V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE750B470RJ
Res Wirewound 470 Ohm 5% 750W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP3-1879446-3
Fixed Resistor, Wire Wound, 150W, 470ohm, 265.5184V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE2000B470RJ
Res Wirewound 470 Ohm 5% 2000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP3-1879446-3
Fixed Resistor, Wire Wound, 150W, 470ohm, 265.5184V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1879444-3
Res Wirewound 470 Ohm 5% 100W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Wire Wound, 10W, 470ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityTE750B470RJ
Res Wirewound 470 Ohm 5% 750W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteTWM3J470E
Fixed Resistor, Metal Oxide Film, 3W, 470ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
PanasonicERG-1FJS471E
Axial Radial Formed FIXED RESISTOR ERG 0.110Diax0.354L 2.80mmx9.00mm 1W 470Ohm ±350ppm/C

Descriptions

Descriptions of TE Connectivity TE1200B470RJ provided by its distributors.

Res Wirewound 470 Ohm 5% 1200W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Wire Wound, 1200W, 470ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
±5% ±440ppm/℃ 470Ω 1.2KW Plugins Bracket mounting 415mm(Length)*119mm(height)
Te 1200W 470R 5% Bracket; |Cgs Te Connectivity TE1200B470RJ
3-1879454-3, TE CONNECTIVITY/AMP BRAND
Chassis Mount Resistors, Power Resistor, 465 x 60 x 119 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS TE
TE 1200W 470R 5% Bracket Resistance Value: 470 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 470 Ω Wire Wound 5 % Power Resistor | Part Number: TE1200B470RJ | Internal Number: 3-1879454-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879454-3