Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TE2500B10RJ

Fixed Resistor, Wire Wound, 2500W, 10ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 146.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE2500B10RJ.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+53.53%

CAD Models

Download TE Connectivity TE2500B10RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityTE2000B10RJ
Fixed Resistor, Wire Wound, 2000W, 10ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity1-1879455-3
Res Wirewound 10 Ohm 5% 1500W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE1000B10RJ
Res Wirewound 10 Ohm 5% 1000W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount Loose
OhmiteL225J10RE
Res Wirewound 10 Ohm 5% 225W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL100J10RE
Res Wirewound 10 Ohm 5% 100W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteTWW5J10RE
Fixed Resistor, Wire Wound, 5W, 10ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879442-3
Fixed Resistor, Wire Wound, 60W, 10ohm, 24.4949V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879445-3
Fixed Resistor, Wire Wound, 120W, 10ohm, 34.641V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879454-3
Fixed Resistor, Wire Wound, 1200W, 10ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE2000B10RJ
Fixed Resistor, Wire Wound, 2000W, 10ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteL25J10RE
Res Wirewound 10 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
TE ConnectivityTE1000B10RJ
Res Wirewound 10 Ohm 5% 1000W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount Loose

Descriptions

Descriptions of TE Connectivity TE2500B10RJ provided by its distributors.

Fixed Resistor, Wire Wound, 2500W, 10ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
10 Ω, Wire Wound, Power Resistor Resistor, 650 x 60 x 119 mm, 2 Termination, Loose Piece - Box, 5 %, Resistance Class Up to 1kΩ, 2500 W, CGS TE
Res, Wirewound, 10R, 2.5Kw, Solder; Resistance:10Ohm; Product Range:Te Series; Power Rating:2.5Kw; Resistance Tolerance:± 5%; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient:± 400Ppm/°C; Product Length:600Mm Rohs Compliant: Yes |Cgs Te Connectivity 1-1879457-3
TE 2500W 10R 5% Bracket Resistance Value: 10 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 10 Ω Wire Wound 5 % Power Resistor | Part Number: TE2500B10RJ | Internal Number: 1-1879457-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879457-3
  • TE2500-B-10R-J