What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1879455-3

Res Wirewound 10 Ohm 5% 1500W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Box/Loose
$ 81.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1879455-3.

IHS

Datasheet4 pages2 years ago

Electro Sonic

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+32.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

OhmiteL100J10RE
Res Wirewound 10 Ohm 5% 100W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J10RE
Res Wirewound 10 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL225J10RE
Res Wirewound 10 Ohm 5% 225W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
TE Connectivity / AMP1-1879454-3
Fixed Resistor, Wire Wound, 1200W, 10ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE500B10RJ
Fixed Resistor, Wire Wound, 500W, 10ohm, 70.7107V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE1000B10RJ
Res Wirewound 10 Ohm 5% 1000W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount Loose
TE Connectivity / AMP1-1879442-3
Fixed Resistor, Wire Wound, 60W, 10ohm, 24.4949V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879441-3
Fixed Resistor, Wire Wound, 50W, 10ohm, 22.3607V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879449-3
Res Wirewound 10 Ohm 5% 400W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteL50J10RE
Res Wirewound 10 Ohm 5% 50W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of TE Connectivity 1-1879455-3 provided by its distributors.

Res Wirewound 10 Ohm 5% 1500W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Box/Loose
Chassis Mount Resistors, Power Resistor, 465 x 60 x 119 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS TE
Res, Wirewound, 10R, 1.5Kw, Solder; Resistance:10Ohm; Product Range:Te Series; Power Rating:1.5Kw; Resistance Tolerance:± 5%; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient:± 400Ppm/°C; Product Length:415Mm Rohs Compliant: Yes |Cgs Te Connectivity 1-1879455-3
TE 1500W 10R 5% Bracket Resistance Value: 10 Ω Element Type: Wire Wound Resistor Type: Power Resistor Product Height: 119 mm Product Height: 4.685 in Wirewound Resistor: Mineral & 2.5 Kw | 10 Ω Wire Wound Power Resistor 119 mm | Part Number: TE1500B10RJ | Internal Number: 1-1879455-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE1500B10RJ