Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite L25J10RE

Res Wirewound 10 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 7.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L25J10RE.

IHS

Datasheet2 pages4 years ago

Newark

Sager Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
+35.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

OhmiteL25J10R
Res Wirewound 10 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF20J10RE
Res Wirewound 10 Ohm 5% 20W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL12J10RE
Res Wirewound 10 Ohm 5% 12W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL12J10R
Res Wirewound 10 Ohm 5% 12W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J10RE
Res Wirewound 10 Ohm 5% 50W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J10R
Res Wirewound 10 Ohm 5% 50W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L25J10RE provided by its distributors.

Res Wirewound 10 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 25W, 10ohm, 625V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 25watt 10ohm 5% High Power
±5% ±400ppm/℃ 10Ω 25W Plugins Bracket mounting 50.8mm(Length)*14.3mm(width)
WIREWOUND 10 OHM RESISTOR, PWR-RTG 25W TOL 5%LUG VITREOUS ENAMEL 270 SERIES
Arcol Ohmite L25J10RE シャーシ取り付け抵抗器
RES, 10R, 25W, SOLDER LUG, WIREWOUND;
RESISTOR, 10 OHM, 25 WATT, FIXED,
RESISTOR, POWER, 10 OHM, 25W, 5%; Resistance:10ohm; Product Range:L25 Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:625V; Resistor Technology:Wirewound; Temperature Coefficient:± 64K4956

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • L25J10R-E