Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TE200B22RJ

Fixed Resistor, Wire Wound, 200W, 22ohm, 66.3325V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 29.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE200B22RJ.

TE Connectivity

Datasheet5 pages8 years ago
Datasheet8 pages15 years ago

Newark

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
+52.98%

CAD Models

Download TE Connectivity TE200B22RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / AMP1-1879446-7
Res Wirewound 22 Ohm 5% 150W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879444-7
Fixed Resistor, Wire Wound, 100W, 22ohm, 46.9042V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879441-7
Fixed Resistor, Wire Wound, 50W, 22ohm, 33.1662V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879442-7
Fixed Resistor, Wire Wound, 60W, 22ohm, 36.3318V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE500B22RJ
Fixed Resistor, Wire Wound, 500W, 22ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE500B22RJ
Fixed Resistor, Wire Wound, 500W, 22ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteTWW5J20RE
Fixed Resistor, Wire Wound, 5W, 20ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTWW3J20RE
Fixed Resistor, Wire Wound, 3W, 20ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 20ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 20W, 20ohm, 20V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity1-1623788-0
Fixed Resistor, Wire Wound, 5W, 22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity / AMP1-1879441-7
Fixed Resistor, Wire Wound, 50W, 22ohm, 33.1662V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879444-7
Fixed Resistor, Wire Wound, 100W, 22ohm, 46.9042V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879446-7
Res Wirewound 22 Ohm 5% 150W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Euro-Power FIXED RESISTOR Radial Tubular Chassis Mount Resistor ±5% ±400ppm/C 22Ohm 350W

Descriptions

Descriptions of TE Connectivity TE200B22RJ provided by its distributors.

Fixed Resistor, Wire Wound, 200W, 22ohm, 66.3325V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Res Wirewound 22 Ohm 5% 200W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Box/Loose
22Ω ±5% ±440ppm/℃ Plugins Bracket mounting 195mm(Length)*81mm(height)
Wirewound Resistors - Chassis Mount TE 200W 22R 5% Bracket
Resistor, 200W, 22R, 5%; |Cgs Te Connectivity TE200B22RJ
TE SERIES SOLDER LUG PANEL MOUNT RESISTOR, 22OHMS +/-5% 200W
1-1879447-7, TE CONNECTIVITY/AMP BRAND
RES, WIREWOUND, 22R, 200W, SOLDER; Resistance: 22ohm; Product Range: TE Series; Power Rating: 200W; Resistance Tolerance: ± 5%; Voltage Rating: -; Resistor Element Type: Wirewound; Temperature Coefficient: ± 3
TE 200W 22R 5% Bracket Resistance Value: 22 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 22 Ω Wire Wound 5 % Power Resistor | Part Number: TE200B22RJ | Internal Number: 1-1879447-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879447-7