What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite TWW10J20RE

Fixed Resistor, Wire Wound, 10W, 20ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TWW10J20RE.

IHS

Datasheet2 pages4 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Ohmite TWW10J20RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

OhmiteTWW5J20RE
Fixed Resistor, Wire Wound, 5W, 20ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTWW3J20RE
Fixed Resistor, Wire Wound, 3W, 20ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE618RJ
18 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Safety Wirewound
TE Connectivity / AMP1623804-5
Fixed Resistor, Wire Wound, 10W, 22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 20W, 20ohm, 20V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 20ohm, 10V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TWW10J20RE provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 20ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Radial FIXED RESISTOR TWW 0.492Lx0.354W 12.50mmx9.00mm 10W 20Ohm ±400ppm/C
RESISTOR, WIREWOUND, 20OHM, 10W, 5%; Res; RESISTOR, WIREWOUND, 20OHM, 10W, 5%; Resistance:20ohm; Resistance Tolerance:± 5%; Power Rating:10W; Voltage Rating:750V; Temperature Coefficient:± 350ppm/°C; Resistor Element Material:Ceramic; MSL:MSL 2 - 1 year
Wirewound Resistor, 20 Ohm, 10W, 5%; Rango De Producto:Serie Tww; Resistencia:20Ohm; Potencia Nominal:10W; Tolerancia De Resistencia:± 5%; Tensión Nominal:750V; Tipo De Resistencia:Radial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite TWW10J20RE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV