Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TE500B1K0J

Fixed Resistor, Wire Wound, 500W, 1000ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 51.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE500B1K0J.

TE Connectivity

Datasheet5 pages8 years ago
Technical Drawing1 page10 years ago
Datasheet8 pages15 years ago

Newark

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.80%

CAD Models

Download TE Connectivity TE500B1K0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityTE200B1K0J
Res Wirewound 1K Ohm 5% 200W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE750B1K0J
Fixed Resistor, Wire Wound, 750W, 1000ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1879448-7
Fixed Resistor, Wire Wound, 300W, 1000ohm, 547.7226V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1879441-7
Fixed Resistor, Wire Wound, 50W, 1000ohm, 223.6068V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1879446-7
Fixed Resistor, Wire Wound, 150W, 1000ohm, 387.2983V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE1000B1K0J
Res Wirewound 1K Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE200B1K0J
Res Wirewound 1K Ohm 5% 200W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteTWM3J1K0E
Fixed Resistor, Metal Oxide Film, 3W, 1000ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 4935
OhmiteTWM5J1K0E
Fixed Resistor, Metal Oxide Film, 5W, 1000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 4935
Fixed Resistor, Metal Oxide Film, 10W, 1000ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 4935
TE ConnectivitySQMR51K0J
Metal Film Res.-Through Hole Sqm5 1K0 5%; |Te Connectivity Amp 1623782-4
TE ConnectivitySQMR71K0J
Fixed Resistor, Metal Oxide Film, 7W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879448-7
Fixed Resistor, Wire Wound, 300W, 1000ohm, 547.7226V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1879441-7
Fixed Resistor, Wire Wound, 50W, 1000ohm, 223.6068V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1879446-7
Fixed Resistor, Wire Wound, 150W, 1000ohm, 387.2983V, 5% +/-Tol, 440ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity TE500B1K0J provided by its distributors.

Fixed Resistor, Wire Wound, 500W, 1000ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
1K Ω, Wire Wound, Power Resistor Resistor, 360 x 50 x 101 mm, 2 Termination, Loose Piece - Box, 5 %, Resistance Class 1kΩ – 1MΩ, 500 W, CGS TE
RES, WIREWOUND, 1K, 500W, SOLDER; Resistance:1kohm; Product Range:TE Series; Power Rating:500W; Resistance Tolerance:± 5%; Voltage Rating:-; Resistor Element Type:Wirewound; Temperature Coefficient:± 30
TE 500W 1K0 5% Bracket Resistance Value: 1K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Wirewound Resistor: Mineral & 2.5 Kw | 1K Ω Wire Wound 5 % Power Resistor | Part Number: TE500B1K0J | Internal Number: 3-1879450-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879450-7