Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TE1500B1R0J

Fixed Resistor, Wire Wound, 1500W, 1ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount

$ 112.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE1500B1R0J.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+942%

CAD Models

Download TE Connectivity TE1500B1R0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityTE1000B1R0J
Fixed Resistor, Wire Wound, 1000W, 1ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE200B1R0J
Fixed Resistor, Wire Wound, 200W, 1ohm, 14.1421V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1879441-1
Fixed Resistor, Wire Wound, 50W, 1ohm, 7.0711V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1879449-1
Res Wirewound 1 Ohm 5% 400W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1879445-1
Fixed Resistor, Wire Wound, 120W, 1ohm, 10.9545V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1879451-1
Fixed Resistor, Wire Wound, 600W, 1ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteL225J1R0E
Res Wirewound 1 Ohm 5% 225W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J1R0E
270 Series 1 Ohm ±5% 50 W ±400 ppm/°C Chassis Mount Vitreous Enamel Power
OhmiteL100J1R0E
Res Wirewound 1 Ohm 5% 100W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
TE Connectivity / AMP1879450-1
Res Wirewound 1 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE1000B1R0J
Fixed Resistor, Wire Wound, 1000W, 1ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE200B1R0J
Fixed Resistor, Wire Wound, 200W, 1ohm, 14.1421V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteL25J1R0E
Res Wirewound 1 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
TE Connectivity / AMP1879441-1
Fixed Resistor, Wire Wound, 50W, 1ohm, 7.0711V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1879451-1
Fixed Resistor, Wire Wound, 600W, 1ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity TE1500B1R0J provided by its distributors.

Fixed Resistor, Wire Wound, 1500W, 1ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Res Wirewound 1 Ohm 5% 1500W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Box/Loose
1Ω ±5% ±440ppm/℃ Plugins Bracket mounting 415mm(Length)*119mm(height)
Wirewound Resistors - Chassis Mount 1 OHM 5% 1500W
RES, WIREWOUND, 1R, 1.5KW, SOLDER
Wirewound Resistors 1 Ohms 1500W 440PPM
1879455-1, TE Connectivity / AMP Brand
Res, Wirewound, 1R, 1.5Kw, Solder; Resistance:1Ohm; Product Range:te Series; Power Rating:1.5Kw; Resistance Tolerance:± 5%; Voltage Rating:-; Resistor Technology:wirewound; Temperature Coefficient:± 400Ppm/°C; Product Length:415Mm Rohs Compliant: Yes
TE 1500W 1R0 5% Bracket Resistance Value: 1 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 1 Ω Wire Wound 5 % Power Resistor | Part Number: TE1500B1R0J | Internal Number: 1879455-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879455-1