Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TE200B1R0J

Fixed Resistor, Wire Wound, 200W, 1ohm, 14.1421V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 30.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE200B1R0J.

TE Connectivity

Datasheet5 pages8 years ago
Technical Drawing1 page10 years ago
Datasheet8 pages15 years ago

Electro Sonic

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+2.10%

CAD Models

Download TE Connectivity TE200B1R0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1879441-1
Fixed Resistor, Wire Wound, 50W, 1ohm, 7.0711V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1879445-1
Fixed Resistor, Wire Wound, 120W, 1ohm, 10.9545V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteL175J1R0E
Res Wirewound 1 Ohm 5% 175W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J1R0E
270 Series 1 Ohm ±5% 50 W ±400 ppm/°C Chassis Mount Vitreous Enamel Power
OhmiteL100J1R0E
Res Wirewound 1 Ohm 5% 100W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
TE ConnectivitySQMW71R0J
Fixed Resistor, Wire Wound, 7W, 1Ohm, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount, 5135
TE ConnectivitySQMW51R0J
Fixed Resistor, Wire Wound, 5W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW71R0J
Fixed Resistor, Wire Wound, 7W, 1Ohm, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount, 5135
OhmiteL25J1R0E
Res Wirewound 1 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
TE Connectivity / AMP1879441-1
Fixed Resistor, Wire Wound, 50W, 1ohm, 7.0711V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879450-1
Res Wirewound 1 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose

Descriptions

Descriptions of TE Connectivity TE200B1R0J provided by its distributors.

Fixed Resistor, Wire Wound, 200W, 1ohm, 14.1421V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Chassis Mount Resistors, Power Resistor, 239 x 40 x 81 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 1 Ω, CGS TE
RES, WIREWOUND, 1R, 200W, SOLDER; Resistance: 1ohm; Product Range: TE Series; Power Rating: 200W; Resistance Tolerance: ± 5%; Voltage Rating: -; Resistor Element Type: Wirewound; Temperature Coefficient: ± 400ppm/°C
TE 200W 1R0 5% Bracket Resistance Value: 1 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 1 Ω Wire Wound 5 % Power Resistor | Part Number: TE200B1R0J | Internal Number: 1879447-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879447-1