Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite L225J1R0E

Res Wirewound 1 Ohm 5% 225W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 47.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L225J1R0E.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Sager Electronics

Master Electronics

Farnell

DigiKey

Inventory History

3 month trend:
-25.53%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

OhmiteL175J1R0E
Res Wirewound 1 Ohm 5% 175W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL225J1R0
Fixed Resistor, Wire Wound, 225W, 1ohm, 4595V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
OhmiteL25J1R0E
Res Wirewound 1 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L225J1R0E provided by its distributors.

Res Wirewound 1 Ohm 5% 225W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 225W, 1ohm, 4595V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 225watt 1ohm 5% High Power
RESISTOR, WIREWOUND, RES 1 OHMS, PWR-RTG 225 W, TOL 5%, LUG, VITREOUS ENAMEL
Chip Resistor 1Ω ±5% 225W ±400ppm/°C Bracket Mount 266.7mm L
RES, 1R, 225W, SOLDER LUG, WIREWOUND;
L225J1R0E, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 1 Ohms; 225W; Plus or Minus 5 Percent Tolerance; 4595V; Plus or Minus 400 ppm/deg C; 25 deg C; 1.125 in. Diameter x 10.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, POWER, 1 OHM, 225W, 5%; Resistance:1ohm; Power Rating:225W; Voltage Rating:4.595kV; Resistance Tolerance: 5%; Product Range:L225 Series; Resistor Element Type:Wirewound; Temperature Coefficient: 400ppm/ C; Packaging:Each

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV