Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1879441-1

Fixed Resistor, Wire Wound, 50W, 1ohm, 7.0711V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 13.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879441-1.

Electro Sonic

Datasheet40 pages15 years ago

TE Connectivity

Sager Electronics

CAD Models

Download TE Connectivity / AMP 1879441-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-12-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityTE200B1R0J
Fixed Resistor, Wire Wound, 200W, 1ohm, 14.1421V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteL25J1R0E
Res Wirewound 1 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J1R0E
270 Series 1 Ohm ±5% 50 W ±400 ppm/°C Chassis Mount Vitreous Enamel Power
OhmiteTWW5J1R0E
Fixed Resistor, Wire Wound, 5W, 1ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySQMW51R0J
Fixed Resistor, Wire Wound, 5W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW71R0J
Fixed Resistor, Wire Wound, 7W, 1Ohm, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount, 5135

Descriptions

Descriptions of TE Connectivity / AMP 1879441-1 provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 1ohm, 7.0711V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Res Wirewound 1 Ohm 5% 50W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Res, 1R, 50W, Solder Lug, Wire Wound; |Cgs Te Connectivity TE50B1R0J
Wirewound Resistors - Chassis Mount TE 50W 1R0 5% Bracket
RES, 1R, 50W, SOLDER LUG, WIREWOUND; Resistance: 1ohm; Product Range: TE Series; Power Rating: 50W; Resistance Tolerance: ± 5%; Voltage Rating: -; Resistor Element Type: Wirewound; Temperature Coefficient: ± 400ppm/°C
TE 50W 1R0 5% Bracket Resistance Value: 1 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 1 Ω Wire Wound 5 % Power Resistor | Part Number: TE50B1R0J | Internal Number: 1879441-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE50B1R0J
  • TE50B1R0J.