TE Connectivity TDS04SGRSTR04

Switch DIP OFF ON SP3T 4 Recessed Slide 0.025A 24VDC Gull Wing Surface Mount T/R
$ 1.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TDS04SGRSTR04.

IHS

Datasheet5 pages1 year ago

Sager Electronics

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity TDS04SGRSTR04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-11-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity TDS04SGRSTR04 provided by its distributors.

Switch DIP OFF ON SP3T 4 Recessed Slide 0.025A 24VDC Gull Wing Surface Mount T/R
Slide Dip Switch, 4 Switches, SPST, 0.025A, 24VDC, Panel Mount
TRI-STATE DIP 4P G RECESS SEAL T&R
DIP Switches, Gold, Black Housing
Dip Switch, 4Pos, Sp3T, Slide, Smd; No. Of Circuits:4Circuits; Switch Actuator Style:Slide; Switch Mounting:Smd; Contact Configuration:Sp3T; Contact Voltage Dc Max:24V; Contact Current Dc Max:25Ma; Product Range:Tds Series; Switch Rohs Compliant: Yes |Alcoswitch Te Connectivity TDS04SGRSTR04

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2319747-6