TE Connectivity TB1147D4722-004

Cable Assembly PUR 3m 22AWG to 18WG 4Position M8 Circular to 4Position M8 Circular Plug-Plug
$ 58.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TB1147D4722-004.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+43.81%

CAD Models

Download TE Connectivity TB1147D4722-004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2022-09-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity TB1147D4722-004 provided by its distributors.

Cable Assembly PUR 3m 22AWG to 18WG 4Position M8 Circular to 4Position M8 Circular Plug-Plug
CABLE, M8 PIGTAIL, STRAIGHT PLUG, PUR JACKET, NYLON HOUSING, SHIELDED, SPE
TE Connectivity , Single Pair Ethernet(SPE), 3m, M8M8
Circular Connector, 4 Contact(s)
Sensor Cables / Actuator Cables SPE T1 M8 Hybrid IP67 cable assembly,male straight, double end, cable length 3m
SPE CBL ASYM8 MALE3.0M L DBL END STRTHYBRD
Cable AssemblyCircular Sensor/Actuator 3m 18AWG/22AWG M8Circular to M8Circular (2Power/2Signal) to (2Power/2Signal) POS M-M
CIRC CBL 4POS RCPT TO RCPT 9.84'
SPE T1 M8 HYB IP67 CBL ASSY 3M
Cable, 4P Spe M8 Hybrid Plug-Plug, 3M; Connector Type A:M8 Plug; Connector Type B:M8 Plug; No. Of Positions:4 Positions; Cable Length - Metric:3M; Cable Length - Imperial:9.8Ft; Product Range:Rpc Series Rohs Compliant: Yes |Te Connectivity Amp TB1147D4722-004

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TB1147D4722-004,
  • TB1147D4722-004.