TE Connectivity TB1141D4722-150

Circular Connector, 4 Contact(s), Zinc Alloy, Male, Wire Terminal, Plug
$ 128.52
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TB1141D4722-150.

IHS

Datasheet4 pages1 year ago
Datasheet3 pages3 years ago

Electro Sonic

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.13%

CAD Models

Download TE Connectivity TB1141D4722-150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2022-09-21
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity TB1141D4722-150 provided by its distributors.

Circular Connector, 4 Contact(s), Zinc Alloy, Male, Wire Terminal, Plug
Cable AssemblyCircular Sensor/Actuator 15m 18AWG/22AWG M8Circular 2Power/2Signal POS M
M8 CABLE ASSEMBLY, 4 POSITION, M8 PLUG AND PIGTAIL, SINGLE ENDED, 15M LENGTH
CABLE, 4P SPE M8 HYBRID PLUG-FREE, 15M ROHS COMPLIANT: YES
TE Connectivity , Single Pair Ethernet(SPE), 15m, M8
Sensor Cables / Actuator Cables SPE T1 M8 Hybrid IP67 cable assembly,male straight, single end, cable length 15m
SPE T1 M8 Hybrid IP67 cable assy male st
RS APAC
TB1141D4722-150, TE CONNECTIVITY/AMP BRAND
SPE CBL ASYM8 MALE15M L SNGL END STRTHYBRD
电缆, 4P SPE M8 混合 连接器, 公-自由, 15M;
CIRC CBL 4POS RCPT TO WIRE 49.2'
SPE T1 M8 HYB IP67 CBL ASY 15M
CABLE, 4P SPE M8 HYBRID PLUG-FREE, 15M; Connector Type A: M8 Plug; Connector Type B: -; No. of Positions: 4 Positions; Cable Length - Metric: 15m; Cable Length - Imperial: 49.2ft; Product Range: RPC Series 32AK8957

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TB1141D4722-150,
  • TB1141D4722-150.