Descriptions of TE Connectivity TB1141D4722-007 provided by its distributors.
Circular Connector, 4 Contact(s), Zinc Alloy, Male, Wire Terminal, Plug
Cable AssemblyCircular Sensor/Actuator 10m 18AWG/22AWG M8Circular 2Power/2Signal POS M
M8 CABLE ASSEMBLY, 4 POSITION, M8 PLUG AND PIGTAIL, SINGLE ENDED, 10M LENGTH
Cable Assembly PUR 10m 4Position M8 Circular Plug
CABLE, 4P SPE M8 HYBRID PLUG-FREE, 10M ROHS COMPLIANT: YES
TE Connectivity , Single Pair Ethernet(SPE), 10m, M8
Sensor Cables / Actuator Cables SPE T1 M8 Hybrid IP67 cable assembly,male straight, single end, cable length 10m
SPE T1 M8 Hybrid IP67 cable assy male st
RS APAC
TB1141D4722-007, TE CONNECTIVITY/AMP BRAND
SPE CBL ASYM8 MALE10M L SNGL END STRTHYBRD
电缆, 4P SPE M8 混合 连接器, 公-自由, 10M;
CIRC CBL 4POS RCPT TO WIRE 32.8'
SPE T1 M8 HYB IP67 CBL ASY 10M
CABLE, 4P SPE M8 HYBRID PLUG-FREE, 10M; Connector Type A: M8 Plug; Connector Type B: -; No. of Positions: 4 Positions; Cable Length - Metric: 10m; Cable Length - Imperial: 32.8ft; Product Range: RPC Series 32AK8956