TE Connectivity TB1141D4722-004

Circular Connector, 4 Contact(s), Zinc Alloy, Male, Wire Terminal, Plug
$ 42.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TB1141D4722-004.

IHS

Datasheet4 pages1 year ago
Datasheet3 pages3 years ago

Electro Sonic

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+37.61%

CAD Models

Download TE Connectivity TB1141D4722-004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity TB1141D4722-004 provided by its distributors.

Circular Connector, 4 Contact(s), Zinc Alloy, Male, Wire Terminal, Plug
Cable AssemblyCircular Sensor/Actuator 3m 18AWG/22AWG M8Circular 2Power/2Signal POS M
TE Connectivity TB1141D4722-004 M8 Connector Male Shrouded 4-Pin 3.0m Cable
M8 CABLE ASSEMBLY, 4 POSITION, M8 PLUG AND PIGTAIL, SINGLE ENDED, 3M LENGTH
Cable Assembly PUR 3m 4Position M8 Circular Plug
TE Connectivity , Single Pair Ethernet(SPE), 3m, M8
Sensor Cables / Actuator Cables SPE T1 M8 Hybrid IP67 cable assembly,male straight, single end, cable length 3m
SPE T1 M8 Hybrid IP67 cable assy male st
SPE CBL ASYM8 MALE3.0M L SNGL END STRTHYBRD
Cable, 4P Spe M8 Hybrid Plug-Free, 3M; Connector Type A:M8 Plug; Connector Type B:-; No. Of Positions:4 Positions; Cable Length - Metric:3M; Cable Length - Imperial:9.8Ft; Product Range:Rpc Series Rohs Compliant: Yes |Amp Te Connectivity TB1141D4722-004
CIRC CBL 4POS RCPT TO WIRE 9.84'

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TB1141D4722-004,
  • TB1141D4722-004.