TE Connectivity TAD14845101-020

Double Ended Cordset, M12 Male to M12 Male Angled, 2 M, Pur, D-code, M12 Series
$ 33.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TAD14845101-020.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-2.46%

CAD Models

Download TE Connectivity TAD14845101-020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity TAD14845101-020 provided by its distributors.

DOUBLE ENDED CORDSET, M12 MALE TO M12 MALE ANGLED, 2 M, PUR, D-CODE, M12 SERIES
M12D4-MS-MR-PUR TYPE C GREEN-2.0M
Cable Assembly 4 Position 22AWG 2m Male to Male Right Angle Green
Circular Connector, 4 Contact(s)
TE Connectivity , TAD1484, 2m, M12M12
SENSOR CORD, 4P M12 PLUG-M12 PLUG, 6.6';
CBL 4POS RCPT RA TO RCPT 6.56'
M12D4-MS-MR-PUR TYPE C GREEN-2.0M Cable Assembly Type: M12 to M12 Cable Assembly Length: 2 m Cable Assembly Length: 6.5 ft M8/M12 Application Type: Industrial Ethernet Industrial Protocols: PROFINET M12 to M12 2 m 6.5 ft Industrial Ethernet | Ethernet & Profinet M12-D 4Pos Pur De | Part Number: TAD14845101-020 | Internal Number: TAD14845101-020 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty