TE Connectivity TAD14745101-005

Ethernet Cables / Networking Cables M12D4-MS-MS-PUR TYPE C GREEN-5.0M
$ 48.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TAD14745101-005.

IHS

Datasheet5 pages1 year ago

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-4.19%

CAD Models

Download TE Connectivity TAD14745101-005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2025-09-25
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity TAD14745101-005 provided by its distributors.

Ethernet Cables / Networking Cables M12D4-MS-MS-PUR TYPE C GREEN-5.0M
DOUBLE ENDED CORDSET, M12 MALE TO M12 MALE, 5 M, PUR, D-CODE, M12 SERIES
Cable Assembly 4 Position 22AWG 5m Male to Male Straight Green
Circular Connector, 4 Contact(s)
TE Connectivity , TAD1474, 5m, M12M12
TAD14745101-005, TE CONNECTIVITY/AMP BRAND
CIRC CBL 4POS RCPT TO RCPT 16.4'
Connector Type A: M12 Plug; Connector Typ; Connector Type A: M12 Plug; Connector Type B: M12 Plug; No. of Positions: 4 Positions; Cable Length - Metric: 5m; Cable Length - Imperial: 16.5ft; Product Range: TAD Series
M12D4-MS-MS-PUR TYPE C GREEN-5.0M Cable Assembly Type: M12 to M12 Cable Assembly Length: 5 m Cable Assembly Length: 16.4 ft M8/M12 Application Type: Industrial Ethernet Industrial Protocols: PROFINET M12 to M12 5 m 16.4 ft Industrial Ethernet | Ethernet & Profinet M12-D 4Pos Pur De | Part Number: TAD14745101-005 | Internal Number: TAD14745101-005 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty