TE Connectivity TAD14741311-001

M12 to M12. 4 Position, Straight Plugs, Pvc Jacket, 250V, 4A, Keyed D Code
$ 20.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TAD14741311-001.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-1.54%

CAD Models

Download TE Connectivity TAD14741311-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2025-09-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity TAD14741311-001 provided by its distributors.

M12 TO M12. 4 POSITION, STRAIGHT PLUGS, PVC JACKET, 250V, 4A, KEYED D CODE
M12D4-MS-MS-PVC TYPE B RED-0.5M
Cable Assembly 4 Position 22AWG 0.5m Male to Male Straight Red
Circular Connector, 4 Contact(s)
TE Connectivity , TAD1474, 500mm, M12M12
SENSOR CORD, 4P, M12 PLUG-PLUG, 500MM;
CIRC CBL 4POS RCPT TO RCPT 1.64'
SENSOR CORD, 4P, M12 PLUG-PLUG, 500MM; Connector Type A:M12 Plug; Connector Type B:M12 Plug; No. of Positions:4 Positions; Cable Length - Metric:500mm; Cable Length - Imperial:19.7"; Product Range:TAD Series RoHS Compliant: Yes
M12D4-MS-MS-PVC TYPE B RED-0.5M Cable Assembly Type: M12 to M12 Cable Assembly Length: .5 m Cable Assembly Length: 1.6 ft M8/M12 Application Type: Industrial Ethernet Industrial Protocols: SERCOS III M12 to M12 .5 m 1.6 ft Industrial Ethernet | Ethernet & Sercos-Iii M12-D 4P Pvc Red De | Part Number: TAD14741311-001 | Internal Number: TAD14741311-001 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty